-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6600330-2) MBXL VERT HDR 3P+24S+3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9722
|
Newark | Mbxl Vert Hdr 3P+24S+3P |Amp Te Connectivity 1-6600330-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 | Buy Now |
DISTI #
1-6600330-2-ND
|
DigiKey | CONN HEADER MULTI-BEAM 30POS PCB Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5150 | Buy Now |
DISTI #
1-6600330-2
|
Avnet Americas | MBXL VERT HDR 3P+24S+3P - Bulk (Alt: 1-6600330-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 48 Container: Bulk | 0 |
|
$6.1371 | Buy Now |
DISTI #
571-1-6600330-2
|
Mouser Electronics | Power to the Board MBXL VERT HDR 3P+24S+3P RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 48 Container: Tray | 0Tray |
|
$6.1400 | Buy Now |
DISTI #
AMP1-6600330-2
|
Heilind Electronics | MBXL VERT HDR 3P+24S+3P | Americas - 0 in Stock |
|
$7.6648 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 3P+24S+3P RoHS: Compliant | 0 |
|
$6.6100 / $19.3900 | Buy Now |
DISTI #
AMP1-6600330-2
|
Interstate Connecting Components | MBXL VERT HDR 3P+24S+3P | 0 |
|
$7.6648 | Buy Now |
DISTI #
1-6600330-2
|
Avnet Abacus | (Alt: 1-6600330-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 48 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MBXL VERT HDR 3P+24S+3P RoHS: Compliant | 0 |
|
$6.6100 / $19.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6600330-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6600330-2
TE Connectivity
(1-6600330-2) MBXL VERT HDR 3P+24S+3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-6600330-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6600330-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450131-4 | (1-6450131-4) MBXL R/A HDR 24S+6P | TE Connectivity | 1-6600330-2 vs 1-6450131-4 |
3-6600333-5 | (3-6600333-5) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 1-6600330-2 vs 3-6600333-5 |
6450330-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6600330-2 vs 6450330-4 |
2-6600333-6 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 1-6600330-2 vs 2-6600333-6 |
1-6450121-6 | (1-6450121-6) MBXL R/A HDR 24S+6P | TE Connectivity | 1-6600330-2 vs 1-6450121-6 |