-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9577
|
Newark | Mbxl R/A Hdr 24S+6P |Amp Te Connectivity 1-6450121-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
1-6450121-6-ND
|
DigiKey | MBXL R/A HDR 24S+6P Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4933 | Buy Now |
DISTI #
1-6450121-6
|
Avnet Americas | MBXL R/A HDR 24S+6P - Bulk (Alt: 1-6450121-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5712 / $7.4191 | Buy Now |
DISTI #
571-1-6450121-6
|
Mouser Electronics | Power to the Board MBXL R/A HDR 24S+6P RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.2400 | Buy Now |
DISTI #
AMP1-6450121-6
|
Heilind Electronics | MBXL R/A HDR 24S+6P | Americas - 0 in Stock |
|
$6.6905 / $6.7904 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 24S+6P RoHS: Compliant | 0 |
|
$6.7900 / $19.0800 | Buy Now |
DISTI #
AMP1-6450121-6
|
Interstate Connecting Components | MBXL R/A HDR 24S+6P | 0 |
|
$6.6905 / $6.7904 | Buy Now |
|
Master Electronics | MBXL R/A HDR 24S+6P RoHS: Compliant | 0 |
|
$6.7900 / $19.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6450121-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450121-6
TE Connectivity
Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-6450121-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450121-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600120-2 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6600120-2 |
3-6600333-5 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 3-6600333-5 |
1-6600330-2 | (1-6600330-2) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 1-6450121-6 vs 1-6600330-2 |
6450131-7 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6450131-7 |
6450330-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6450330-4 |
2-6600333-6 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 2-6600333-6 |
6450332-9 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6450332-9 |
6450320-2 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6450320-2 |
1-6450131-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 1-6450131-4 |
6450131-5 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-6450121-6 vs 6450131-5 |