Part Details for 1.5KE13CA by World Products Inc
Results Overview of 1.5KE13CA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE13CA Information
1.5KE13CA by World Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE13CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.7300 | Buy Now |
|
|
NAC | Trans Voltage Suppressor Diode, 1500W, 11.1VV(RWM), Bidirectional, 1 Element, Silicon, DO-201 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4030 / $0.7500 | Buy Now |
US Tariff Estimator: 1.5KE13CA by World Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE13CA
1.5KE13CA Part Data Attributes
|
|
1.5KE13CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE13CA
World Products Inc
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-201 | |
| Package Description | Rohs Compliant Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 13.7 V | |
| Breakdown Voltage-Min | 12.4 V | |
| Breakdown Voltage-Nom | 13 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 18.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-XALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 11.1 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for 1.5KE13CA
This table gives cross-reference parts and alternative options found for 1.5KE13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE13CA | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE13CA vs 1.5KE13CA |
| 1.5KE13CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE13CA vs 1.5KE13CA |
| 1.5KE13CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Bidirectional, | 1.5KE13CA vs 1.5KE13CA |
| 1.5KE13CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE13CA vs 1.5KE13CA |
| 1.5KE13C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | 1.5KE13CA vs 1.5KE13C |
| 1.5KE13CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Bidirectional | 1.5KE13CA vs 1.5KE13CA |
| 1.5KE13C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE13CA vs 1.5KE13C |
| 1.5KE13C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE13CA vs 1.5KE13C-T3 |
| 1.5KE13CARL4 | onsemi | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE13CA vs 1.5KE13CARL4 |