Datasheets
1.5KE150C by:

Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN

Part Details for 1.5KE150C by Lite-On Semiconductor Corporation

Overview of 1.5KE150C by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE150C

1.5KE150C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE150C Part Data Attributes

1.5KE150C Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
1.5KE150C Lite-On Semiconductor Corporation Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-201
Package Description DO-201, PLASTIC, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 165 V
Breakdown Voltage-Min 135 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 121 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1.5KE150C

This table gives cross-reference parts and alternative options found for 1.5KE150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE150C vs 1.5KE150C
1.5KE150CA Trans Voltage Suppressor Diode Formosa Microsemi Co Ltd 1.5KE150C vs 1.5KE150CA
1.5KE150CA Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 International Semiconductor Inc 1.5KE150C vs 1.5KE150CA
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE150C vs 1.5KE150C
1.5KE150C Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1.5KE150C vs 1.5KE150C
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Dean Technology 1.5KE150C vs 1.5KE150C
1.5KE150CA Trans Voltage Suppressor Diode, 15000W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE150C vs 1.5KE150CA
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE150C vs 1.5KE150C
1.5KE150CA_R2_00001 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE150C vs 1.5KE150CA_R2_00001
1.5KE150CA Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1.5KE150C vs 1.5KE150CA
Part Number Description Manufacturer Compare
1.5KE150CAHE3AMP Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, Fagor Electrónica 1.5KE150C vs 1.5KE150CAHE3AMP
1.5KE150CHE3TR Trans Voltage Suppressor Diode, 121V V(RWM), Bidirectional, Fagor Electrónica 1.5KE150C vs 1.5KE150CHE3TR
1.5KE150CA Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE150C vs 1.5KE150CA
1.5KE150CHR0 Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE150C vs 1.5KE150CHR0
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE150C vs 1.5KE150C
1.5KE150CA Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE150C vs 1.5KE150CA
1.5KE150CB0G Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE150C vs 1.5KE150CB0G
1.5KE150CAHE3TR Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, Fagor Electrónica 1.5KE150C vs 1.5KE150CAHE3TR
1.5KE150CA Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE150C vs 1.5KE150CA
1.5KE150C Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc 1.5KE150C vs 1.5KE150C

1.5KE150C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE150C by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE150C by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1.5KE150C would you like to use for your alert(s)?
  • Please alert me when 1.5KE150C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE150C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE150C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE150C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE150C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE150C by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: