Part Details for 1.5KE300A by Diotec Semiconductor AG
Results Overview of 1.5KE300A by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300A Information
1.5KE300A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1.5KE300A-DIO
|
TME | Diode: TVS, 1.5kW, 300V, 3.8A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 1 | 745 |
|
$0.2520 / $0.6800 | Buy Now |
|
DISTI #
1.5KE300A
|
IBS Electronics | TVS DIODE SINGLE UNI-DIR 256V 1.5KW 2-PIN DO-201 AMMO / TVS DIODE 256VWM 529VC DO201 Min Qty: 100 Package Multiple: 1 | 2185 |
|
$0.3223 / $0.4781 | Buy Now |
US Tariff Estimator: 1.5KE300A by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE300A
1.5KE300A Part Data Attributes
|
|
1.5KE300A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE300A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 315 V | |
| Breakdown Voltage-Min | 285 V | |
| Breakdown Voltage-Nom | 300 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 414 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 256 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE300A
This table gives cross-reference parts and alternative options found for 1.5KE300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE300AHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE300A vs 1.5KE300AHB0 |
| 1.5KE300AE3TR | Microsemi Corporation (now Microchip) | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN | 1.5KE300A vs 1.5KE300AE3TR |
| 1.5KE300A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE300A vs 1.5KE300A-T3 |
| 1.5KE300A0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE300A vs 1.5KE300A0 |
| 1.5KE300 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | 1.5KE300A vs 1.5KE300 |
| 1.5KE300 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | 1.5KE300A vs 1.5KE300 |
| 1.5KE300 | Silicon Standard Corp | Check for Price | Transient Suppressor | 1.5KE300A vs 1.5KE300 |
| 1.5KE300-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode | 1.5KE300A vs 1.5KE300-T13 |
| 1.5KE300-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE300A vs 1.5KE300-T |
| 1.5KE300A | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | 1.5KE300A vs 1.5KE300A |
1.5KE300A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5KE300A can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
-
To select the correct voltage rating, you need to consider the maximum voltage that your circuit will be exposed to, including any transients or surges. The 1.5KE300A has a voltage rating of 300V, so it's suitable for applications where the voltage is below 300V. If your application requires a higher voltage rating, you may need to consider a different component.
-
The maximum power dissipation of the 1.5KE300A is dependent on the ambient temperature and the thermal resistance of the component. According to the datasheet, the maximum power dissipation is 1500W, but this value can be derated based on the ambient temperature. It's essential to perform thermal calculations to ensure that the component does not exceed its maximum power dissipation.
-
The 1.5KE300A is a high-reliability component that is suitable for use in demanding applications. It's manufactured using a high-quality process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing practices to ensure the reliability of the overall system.
-
The 1.5KE300A is an electrostatic-sensitive device (ESD) and requires proper handling during assembly and storage. It's essential to follow ESD handling procedures, such as using anti-static wrist straps, mats, and bags, to prevent damage to the component.