Part Details for 1.5KE300A by Sussex Semiconductor Inc
Results Overview of 1.5KE300A by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300A Information
1.5KE300A by Sussex Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1.5KE300A by Sussex Semiconductor Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE300A
1.5KE300A Part Data Attributes
|
|
1.5KE300A
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE300A
Sussex Semiconductor Inc
Trans Voltage Suppressor Diode, 256V V(RWM), Unidirectional
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 315 V | |
| Breakdown Voltage-Min | 285 V | |
| Breakdown Voltage-Nom | 300 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 414 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e4 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 256 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Silver | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1.5KE300A
This table gives cross-reference parts and alternative options found for 1.5KE300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE300AHA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE300A vs 1.5KE300AHA0 |
| 1.5KE300A | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | 1.5KE300A vs 1.5KE300A |
| 1.5KE300 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional, | 1.5KE300A vs 1.5KE300 |
| 1.5KE300_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE300A vs 1.5KE300_B0_10001 |
| 1.5KE300A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE300A vs 1.5KE300A-B |
| 1.5KE300TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional, | 1.5KE300A vs 1.5KE300TR |
| 1.5KE300AHE3AMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 256V V(RWM), Unidirectional, | 1.5KE300A vs 1.5KE300AHE3AMP |
| 1.5KE300A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE300A vs 1.5KE300A-TP |
| 1.5KE300A_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE300A vs 1.5KE300A_B0_10001 |
| 1.5KE300 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | 1.5KE300A vs 1.5KE300 |