Part Details for 1.5KE300C by Yangzhou Yangjie Electronics Co Ltd
Results Overview of 1.5KE300C by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300C Information
1.5KE300C by Yangzhou Yangjie Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1.5KE300C by Yangzhou Yangjie Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5KE300C
1.5KE300C Part Data Attributes
Alternate Parts for 1.5KE300C
This table gives cross-reference parts and alternative options found for 1.5KE300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE300C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE300C vs 1.5KE300C |
| 1.5KE300CAA0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE300C vs 1.5KE300CAA0G |
| 1.5KE300C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | 1.5KE300C vs 1.5KE300C |
| 1.5KE300C-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE300C vs 1.5KE300C-T |
| 1.5KE300CA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE300C vs 1.5KE300CA0 |
| 1.5KE300CA/65 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE300C vs 1.5KE300CA/65 |
| 1.5KE300CHE3TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300C vs 1.5KE300CHE3TR |
| 1.5KE300CA-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE300C vs 1.5KE300CA-B |
| 1.5KE300CA | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE300C vs 1.5KE300CA |