Part Details for 1.5SMB43CA by Littelfuse Inc
Results Overview of 1.5SMB43CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMB43CA Information
1.5SMB43CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMB43CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK9518
|
Newark | Tvs Diode, Bidir, 36.8V, Do-214Aa Rohs Compliant: Yes |Littelfuse 1.5SMB43CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2587 |
|
$0.4570 / $0.5230 | Buy Now |
|
DISTI #
40AH0057
|
Newark | Tvs 1500W 43V 5%bi Do-214Aa Tr13 Rohs/ T&r |Littelfuse 1.5SMB43CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2640 / $0.3330 | Buy Now |
|
DISTI #
18-1.5SMB43CACT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
144 In Stock |
|
$0.1985 / $0.4100 | Buy Now |
|
DISTI #
576-1.5SMB43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5SMB - CA 59.3V RoHS: Compliant | 1196 |
|
$0.2270 / $0.4100 | Buy Now |
|
DISTI #
75572154
|
RS | TVS 1500W 43V 5%BI DO-214AA TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4350 / $0.4730 | RFQ |
|
DISTI #
91940203
|
Verical | Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin SMB T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2542 | Americas - 3000 |
|
$0.2301 | Buy Now |
|
DISTI #
1.5SMB43CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5SMB - CA 59.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2120 | Buy Now |
|
DISTI #
1.5SMB43CA-LF
|
TME | Diode: TVS, 1.5kW, 43V, 25.6A, bidirectional, ±5%, DO214AA, 1.5SMB Min Qty: 1 | 0 |
|
$0.2790 / $0.8600 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 3183 |
|
RFQ |
US Tariff Estimator: 1.5SMB43CA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5SMB43CA
1.5SMB43CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5SMB43CA Part Data Attributes
1.5SMB43CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1.5SMB43CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
The maximum allowable voltage derating for the 1.5SMB43CA is typically 10-15% below the rated voltage, depending on the specific application and environmental conditions. Consult with a Littelfuse application engineer for specific guidance.
-
The 1.5SMB43CA is rated for operation up to 150°C, but its performance may degrade at higher temperatures. For high-temperature applications above 150°C, consider using a different TVS diode with a higher temperature rating, such as the 1.5SMB43CA-HR.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult with a Littelfuse application engineer or use the Littelfuse TVS Diode Selection Guide to determine the most suitable device for your needs.