Datasheets
1.5SMC440A/57T by: Vishay Semiconductors

Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN

Part Details for 1.5SMC440A/57T by Vishay Semiconductors

Overview of 1.5SMC440A/57T by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5SMC440A/57T

1.5SMC440A/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC440A/57T Part Data Attributes

1.5SMC440A/57T Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1.5SMC440A/57T Vishay Semiconductors Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 462 V
Breakdown Voltage-Min 418 V
Breakdown Voltage-Nom 440 V
Clamping Voltage-Max 602 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 376 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 1.5SMC440A/57T

This table gives cross-reference parts and alternative options found for 1.5SMC440A/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC440A/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ1.5KE440AHE3-TP Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440AHE3-TP
1.5SMC440A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC440A/57T vs 1.5SMC440A-E3/57T
1.5SMC440A-M3/9AT 1.5KW,440V 5%,UNIDIR,SMC TVS Vishay Semiconductors 1.5SMC440A/57T vs 1.5SMC440A-M3/9AT
1.5SMC440A-E3/57T Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440A-E3/57T
SMCJ1.5KE440A-TP-HF Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440A-TP-HF
1.5SMC440A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440A-M3/9AT
1.5SMC440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC440A/57T vs 1.5SMC440A
1.5SMC440ATRTB Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC440A/57T vs 1.5SMC440ATRTB
SMCJ1.5KE440-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440-TP-HF
1.5SMC440A-M3/57T 1.5KW,440V 5%,UNIDIR,SMC TVS Vishay Semiconductors 1.5SMC440A/57T vs 1.5SMC440A-M3/57T
Part Number Description Manufacturer Compare
SMCJ1.5KE440AHE3-TP Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440AHE3-TP
1.5SMC440AHM3_B/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440AHM3_B/H
1.5SMC440AHE3_A/I Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440AHE3_A/I
1.5SMC440AHE3_A/H Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440AHE3_A/H
SMCJ376A-T500 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1.5SMC440A/57T vs SMCJ376A-T500
SMCJ1.5KE440-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440-TP-HF
1.5SMC440A-E3/57T Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440A-E3/57T
1.5SMC440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC440A/57T vs 1.5SMC440A
1.5SMC440A-M3/57T Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC440A/57T vs 1.5SMC440A-M3/57T
SMCJ1.5KE440A-TP-HF Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC440A/57T vs SMCJ1.5KE440A-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC440A/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC440A/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5SMC440A/57T would you like to use for your alert(s)?
  • Please alert me when 1.5SMC440A/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC440A/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC440A/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC440A/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC440A/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC440A/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: