Part Details for 1.5SMC82AT3 by onsemi
Results Overview of 1.5SMC82AT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC82AT3 Information
1.5SMC82AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC82AT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1.5SMC82AT3
|
Avnet Americas | - Tape and Reel (Alt: 1.5SMC82AT3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Bristol Electronics | Min Qty: 8 | 5000 |
|
$0.1755 / $0.6750 | Buy Now |
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,70.1V V(RWM),DO-214AB / SMC | 4000 |
|
$0.2250 / $0.9000 | Buy Now |
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,70.1V V(RWM),DO-214AB / SMC | 200 |
|
$0.2100 / $0.4500 | Buy Now |
US Tariff Estimator: 1.5SMC82AT3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5SMC82AT3
1.5SMC82AT3 Part Data Attributes
|
|
1.5SMC82AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC82AT3
onsemi
1500 Watt SMC Transient Voltage Suppressor, 82 V Unidir, SMC, 2500-REEL
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Case 403-03, Smc, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 403-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 86.1 V | |
| Breakdown Voltage-Min | 77.9 V | |
| Breakdown Voltage-Nom | 82 V | |
| Clamping Voltage-Max | 113 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.75 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 70.1 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 70.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn80pb20) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC82AT3
This table gives cross-reference parts and alternative options found for 1.5SMC82AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC82AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5SMC82AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC82AT3 vs 1.5SMC82AHM3/I |
| 1.5SMC82AHR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC82AT3 vs 1.5SMC82AHR6G |
| SMCJ70A-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | 1.5SMC82AT3 vs SMCJ70A-M3/57T |
| 1.5SMC82AHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC82AT3 vs 1.5SMC82AHM6 |
| 1.5SMC82A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC82AT3 vs 1.5SMC82A |
| SMCJ1.5KE82-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC82AT3 vs SMCJ1.5KE82-TP-HF |
| 1.5SMC82AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | 1.5SMC82AT3 vs 1.5SMC82AHE3_A/I |
| 1.5SMC82A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC82AT3 vs 1.5SMC82A-E3/9AT |
| SMCJ1.5KE82-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC82AT3 vs SMCJ1.5KE82-TP |
| 1.5SMC82 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC82AT3 vs 1.5SMC82 |
1.5SMC82AT3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the 1.5SMC82AT3 should include a solid ground plane, short leads, and a low-inductance path for the TVS diode. The device should be placed close to the protected circuit and the ground plane should be connected to the device's cathode (K) pin.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. The 1.5SMC82AT3 has a voltage rating of 82V, a peak pulse current of 1500W, and a clamping voltage of 135V. Ensure that the TVS diode's specifications meet or exceed the requirements of your application.
-
The 1.5SMC82AT3 has an operating temperature range of -55°C to 150°C. However, the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
-
The 1.5SMC82AT3 is designed for low-frequency applications and may not be suitable for high-frequency applications. The device's response time is around 1ps, which may not be sufficient for high-frequency applications. Consult the datasheet and application notes for more information.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 220°C. The device's leads should be soldered to the PCB using a low-temperature soldering iron and a solder with a flux core. Avoid applying excessive heat or force, which can damage the device.