Part Details for 1.5SMCJ51A by Diotec Semiconductor AG
Results Overview of 1.5SMCJ51A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMCJ51A Information
1.5SMCJ51A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMCJ51A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2796-1.5SMCJ51ATR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3235 | Buy Now |
|
DISTI #
2721-1.5SMCJ51A-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 750 Lead time: 10 Weeks Container: Strip MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2546 / $1.0022 | Buy Now |
|
DISTI #
4878-1.5SMCJ51A-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1921 | Buy Now |
|
DISTI #
637-1.5SMCJ51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir RoHS: Compliant | 0 |
|
$0.2010 / $0.6500 | Order Now |
|
|
Onlinecomponents.com | TVS - SMC - 150°C - 1500W - 51V - Unidirectional COO: China RoHS: Compliant | 6000 Factory Stock |
|
$0.1374 / $0.1559 | Buy Now |
|
|
Master Electronics | TVS - SMC - 150°C - 1500W - 51V - Unidirectional COO: China RoHS: Compliant | 6000 Factory Stock |
|
$0.1374 / $0.1559 | Buy Now |
US Tariff Estimator: 1.5SMCJ51A by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5SMCJ51A
1.5SMCJ51A Part Data Attributes
|
|
1.5SMCJ51A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ51A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | Smc, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 62.9 V | |
| Breakdown Voltage-Min | 56.7 V | |
| Breakdown Voltage-Nom | 59.8 V | |
| Clamping Voltage-Max | 82.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 51 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMCJ51A
This table gives cross-reference parts and alternative options found for 1.5SMCJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXLSMCJLCE51AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMCJ51A vs MXLSMCJLCE51AE3/TR |
| SMCJ54A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | 1.5SMCJ51A vs SMCJ54A |
| SMCJ54 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMCJ51A vs SMCJ54 |
| SMCJ54-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMCJ51A vs SMCJ54-T3 |
| SMCJ54 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | 1.5SMCJ51A vs SMCJ54 |
| SMCJ54A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMCJ51A vs SMCJ54A |
| MSMCJLCE54AE3 | Microchip Technology Inc | Check for Price | Uni-Directional TVS _ SMCJ (DO-214AB) | 1.5SMCJ51A vs MSMCJLCE54AE3 |
| MSMCJLCE51A | Microchip Technology Inc | Check for Price | Uni-Directional TVS _ SMCJ (DO-214AB) | 1.5SMCJ51A vs MSMCJLCE51A |
| SMCJLCE54ATR | Microsemi Corporation (now Microchip) | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | 1.5SMCJ51A vs SMCJLCE54ATR |
| SMCJ54AMA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMCJ51A vs SMCJ54AMA |