Part Details for 1.5SMPC58CAH by Zowie Technology Corp
Overview of 1.5SMPC58CAH by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMPC58CAH
1.5SMPC58CAH CAD Models
1.5SMPC58CAH Part Data Attributes
|
1.5SMPC58CAH
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SMPC58CAH
Zowie Technology Corp
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMPC58CAH
This table gives cross-reference parts and alternative options found for 1.5SMPC58CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMPC58CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ58CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5SMPC58CAH vs SMCJ58CA |
SMCJ58CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5SMPC58CAH vs SMCJ58CA-AT/TR7 |
SMCJ58CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5SMPC58CAH vs SMCJ58CA/TR13 |
SMCJ58CA-A | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | MERITEK Electronics Corporation | 1.5SMPC58CAH vs SMCJ58CA-A |
TPSMC58CA-VR | Trans Voltage Suppressor Diode, | Littelfuse Inc | 1.5SMPC58CAH vs TPSMC58CA-VR |