Datasheets
1.5SMC30A-M3/9AT by:

Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,

Part Details for 1.5SMC30A-M3/9AT by Vishay Intertechnologies

Overview of 1.5SMC30A-M3/9AT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC30A-M3/9AT

Part # Distributor Description Stock Price Buy
DISTI # 1.5SMC30A-M3/9AT
Avnet Americas 1.5KW,30V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC30A-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days 0
  • 7,000 $0.3464
  • 14,000 $0.3353
  • 21,000 $0.3242
  • 35,000 $0.3111
  • 70,000 $0.3010
  • 350,000 $0.2868
  • 700,000 $0.2727
$0.2727 / $0.3464 Buy Now
DISTI # 78-1.5SMC30A-M39AT
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 7,000 $0.2740
  • 10,500 $0.2520
$0.2520 / $0.2740 Order Now
DISTI # 1.5SMC30A-M3/9AT
TTI ESD Suppressors / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel Americas - 0
  • 7,000 $0.2680
  • 10,500 $0.2580
  • 24,500 $0.2530
$0.2530 / $0.2680 Buy Now
DISTI # 1.5SMC30A-M3/9AT
Avnet Americas 1.5KW,30V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC30A-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days 0
  • 7,000 $0.3464
  • 14,000 $0.3353
  • 21,000 $0.3242
  • 35,000 $0.3111
  • 70,000 $0.3010
  • 350,000 $0.2868
  • 700,000 $0.2727
$0.2727 / $0.3464 Buy Now
DISTI # 1.5SMC30A-M3/9AT
Avnet Americas 1.5KW,30V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC30A-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days 0
  • 7,000 $0.3464
  • 14,000 $0.3353
  • 21,000 $0.3242
  • 35,000 $0.3111
  • 70,000 $0.3010
  • 350,000 $0.2868
  • 700,000 $0.2727
$0.2727 / $0.3464 Buy Now

Part Details for 1.5SMC30A-M3/9AT

1.5SMC30A-M3/9AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC30A-M3/9AT Part Data Attributes

1.5SMC30A-M3/9AT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1.5SMC30A-M3/9AT Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 25.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC30A-M3/9AT

This table gives cross-reference parts and alternative options found for 1.5SMC30A-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC30A-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ26A-M3/57T Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1.5SMC30A-M3/9AT vs SMCJ26A-M3/57T
1.5SMC30A Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC30A-M3/9AT vs 1.5SMC30A
1.5SMC30AHR6G Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC30A-M3/9AT vs 1.5SMC30AHR6G
1.5SMC30AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC30A-M3/9AT vs 1.5SMC30AHE3/57T
1.5SMC30A Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica 1.5SMC30A-M3/9AT vs 1.5SMC30A
1.5SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 1.5SMC30A-M3/9AT vs 1.5SMCJ26A
1.5SMC30A-E3/57T Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC30A-M3/9AT vs 1.5SMC30A-E3/57T
1.5SMC30AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC30A-M3/9AT vs 1.5SMC30AHM3_A/H
1.5SMC30AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC30A-M3/9AT vs 1.5SMC30AHM3/I
1.5SMC30A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC30A-M3/9AT vs 1.5SMC30A-E3/9AT
Part Number Description Manufacturer Compare
1.5SMC27A-M3/57T Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC30A-M3/9AT vs 1.5SMC27A-M3/57T
MASMCGLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc 1.5SMC30A-M3/9AT vs MASMCGLCE26AE3
SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC30A-M3/9AT vs SMCJ26A
1.5SMC27A-E3/57T Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC30A-M3/9AT vs 1.5SMC27A-E3/57T
SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd 1.5SMC30A-M3/9AT vs SMCJ26A
SMCG24AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC30A-M3/9AT vs SMCG24AHE3/9AT
SMCJ24A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC30A-M3/9AT vs SMCJ24A-M3/9AT
1.5SMCJ22 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG 1.5SMC30A-M3/9AT vs 1.5SMCJ22
1.5SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 1.5SMC30A-M3/9AT vs 1.5SMCJ26A
SMCG5643E3/TR13 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC30A-M3/9AT vs SMCG5643E3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC30A-M3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC30A-M3/9AT by Vishay Intertechnologies

  • Please alert me when 1.5SMC30A-M3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC30A-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC30A-M3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC30A-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC30A-M3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC30A-M3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: