| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD100142 | Hitachi Ltd | Check for Price | Content Addressable SRAM, 4X4, 4.65ns, ECL, CDIP24 | 100142DC vs HD100142 |
| CD40208BFMS | Intersil Corporation | Check for Price | Counter | 100142DC vs CD40208BFMS |
| MC14580BAL | Motorola Semiconductor Products | Check for Price | Multi-Port SRAM, 4X4, 1300ns, CMOS, CDIP24 | 100142DC vs MC14580BAL |
| 5962R9668201VJX | Intersil Corporation | Check for Price | Multi-Port SRAM, 4X4, 972ns, CMOS, CDIP24 | 100142DC vs 5962R9668201VJX |
| CD40208BEMS | Harris Semiconductor | Check for Price | Counter | 100142DC vs CD40208BEMS |
| CD40108BD3 | Harris Semiconductor | Check for Price | Multi-Port SRAM, 4X4, CMOS, CDIP24 | 100142DC vs CD40108BD3 |
| MC14580BCP | Motorola Semiconductor Products | Check for Price | Multi-Port SRAM, 4X4, 1300ns, CMOS, PDIP24 | 100142DC vs MC14580BCP |
| 100142DCQR | Texas Instruments | Check for Price | 4X4 CONTENT ADDRESSABLE SRAM, 4.3ns, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | 100142DC vs 100142DCQR |
| CD40208BDMS | Intersil Corporation | Check for Price | Counter | 100142DC vs CD40208BDMS |
| CD40108BDMSR | Intersil Corporation | Check for Price | Shift Register | 100142DC vs CD40108BDMSR |
Part Details for 100142DC by Texas Instruments
Results Overview of 100142DC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100142DC Information
100142DC by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 100142DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Min Qty: 36 Date Code: 90+ | 110 |
|
$8.2806 / $9.3300 | Buy Now |
US Tariff Estimator: 100142DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100142DC Part Data Attributes
|
|
100142DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100142DC
Texas Instruments
4X4 CONTENT ADDRESSABLE SRAM, 4.3ns, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 4.3 Ns | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 16 Bit | |
| Memory IC Type | Content Addressable Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 4 Words | |
| Number of Words Code | 4 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 4x4 | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 0.288 Ma | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for 100142DC
This table gives cross-reference parts and alternative options found for 100142DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100142DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.