Part Details for 100149AF by YAGEO Corporation
Overview of 100149AF by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100149AF
100149AF CAD Models
100149AF Part Data Attributes:
|
100149AF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
100149AF
YAGEO Corporation
OTP ROM, 256X4, 10ns, ECL100K, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL100K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 100149AF
This table gives cross-reference parts and alternative options found for 100149AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100149AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S129NB | IC 256 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM | NXP Semiconductors | 100149AF vs N82S129NB |
N82S129F | OTP ROM, 256X4, 50ns, Bipolar, CDIP16, | Signetics | 100149AF vs N82S129F |
N82S226B | 256X4 OTPROM, 50ns, PDIP16 | Philips Semiconductors | 100149AF vs N82S226B |
63S140JXXXX | OTP ROM, 256X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 100149AF vs 63S140JXXXX |
N82S126B | OTP ROM, 256X4, 50ns, Bipolar, PDIP16, | Signetics | 100149AF vs N82S126B |
IDM29760NC | 256X4 OTPROM, 50ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 100149AF vs IDM29760NC |
TBP24SA10N | 256X4 OTPROM, 65ns, PDIP16, DIP-16 | Texas Instruments | 100149AF vs TBP24SA10N |
N82S126ANB | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, | Signetics | 100149AF vs N82S126ANB |
S82S229F | IC 256 X 4 OTPROM, 70 ns, CDIP16, Programmable ROM | NXP Semiconductors | 100149AF vs S82S229F |
N82S27F | IC 256 X 4 OTPROM, 40 ns, CDIP16, Programmable ROM | NXP Semiconductors | 100149AF vs N82S27F |