Part Details for 63S140JXXXX by Monolithic Memories (RETIRED)
Overview of 63S140JXXXX by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63S140JXXXX
63S140JXXXX CAD Models
63S140JXXXX Part Data Attributes:
|
63S140JXXXX
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S140JXXXX
Monolithic Memories (RETIRED)
OTP ROM, 256X4, 45ns, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 63S140JXXXX
This table gives cross-reference parts and alternative options found for 63S140JXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S140JXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S21DCB | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | 63S140JXXXX vs AM27S21DCB |
AM27S21PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 63S140JXXXX vs AM27S21PC |
AM27S21PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S140JXXXX vs AM27S21PCB |
AM27S20DC | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 63S140JXXXX vs AM27S20DC |
63S141NXXXX | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | 63S140JXXXX vs 63S141NXXXX |
63S141J | OTP ROM, 256X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 63S140JXXXX vs 63S141J |
AM27S20DCB | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 63S140JXXXX vs AM27S20DCB |
63S141N | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | 63S140JXXXX vs 63S141N |
AM27S20PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S140JXXXX vs AM27S20PCB |
AM27S21PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S140JXXXX vs AM27S21PC |