Part Details for 100302DC by Fairchild Semiconductor Corporation
Overview of 100302DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100302DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100302DC-ND
|
DigiKey | OR/NOR GATE, 100K SERIES Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3642 In Stock |
|
$3.9900 | Buy Now |
|
Rochester Electronics | 100302 - OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3642 |
|
$3.4200 / $4.0300 | Buy Now |
Part Details for 100302DC
100302DC CAD Models
100302DC Part Data Attributes
|
100302DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302DC
Fairchild Semiconductor Corporation
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 1.25 ns | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100302DC
This table gives cross-reference parts and alternative options found for 100302DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302DM | 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DC vs 100302DM |
100302DM | IC 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DC vs 100302DM |
100302J-QMLV | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24 | National Semiconductor Corporation | 100302DC vs 100302J-QMLV |
100302DCQR | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DC vs 100302DCQR |
5962-9152802VXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 5962-9152802VXA |
100302DC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100302DC vs 100302DC |
100302DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DC vs 100302DCQR |
5962-9152802MXX | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100302DC vs 5962-9152802MXX |
100302DM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100302DC vs 100302DM |