Part Details for 100745 by Pop Rivets
Results Overview of 100745 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100745 Information
100745 by Pop Rivets is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10074595-050MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version | |
| 10074595-051MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version, HF version | |
| 10074595-050LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject |
Price & Stock for 100745
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM100745
|
DB Roberts | TSPK52BS 375 B6K | 0 |
|
RFQ |