| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100B-2002T | iNRCORE LLC | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1 | 100B-2002F vs 100B-2002T |
| 100B-2002X | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1 | 100B-2002F vs 100B-2002X |
| 100B-2002XT | iNRCORE LLC | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1 | 100B-2002F vs 100B-2002XT |
| 100B-2002FXTNL | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1 | 100B-2002F vs 100B-2002FXTNL |
| 100B-2002F | iNRCORE LLC | Check for Price | Datacom Transformer, 10/100 BASE-T Application(s) | 100B-2002F vs 100B-2002F |
| 100B-2002FXT | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1 | 100B-2002F vs 100B-2002FXT |
| 100B-2002FX | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1 | 100B-2002F vs 100B-2002FX |
| 100B-2002FXNL | iNRCORE LLC | Check for Price | Datacom Transformer, 10/100 BASE-T Application(s) | 100B-2002F vs 100B-2002FXNL |
| 100B-2002FNL | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1 | 100B-2002F vs 100B-2002FNL |
| 100B-2002XT | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s) | 100B-2002F vs 100B-2002XT |
Part Details for 100B-2002F by PulseR Ruggedized Solutions
Results Overview of 100B-2002F by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B-2002F Information
100B-2002F by PulseR Ruggedized Solutions is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10054999-R0100BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 1 meter / 30 AWG / Torx screw | |
| G45A1902100B1EU | Amphenol Communications Solutions | HDMI 2.0 | |
| U9111BB8100BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, DUST COVER |
100B-2002F Part Data Attributes
|
|
100B-2002F
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
100B-2002F
PulseR Ruggedized Solutions
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| Application | 10/100 Base-Tx | |
| Height | 6.12 Mm | |
| JESD-609 Code | e0 | |
| Length | 15.11 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tube | |
| Primary Inductance | 350 µH | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Transformer Type | Datacom Transformer | |
| Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
| Width | 13.16 Mm |
Alternate Parts for 100B-2002F
This table gives cross-reference parts and alternative options found for 100B-2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.