Part Details for 100R15X475KT4E by Johanson Dielectrics Inc
Overview of 100R15X475KT4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100R15X475KT4E
100R15X475KT4E CAD Models
100R15X475KT4E Part Data Attributes
|
100R15X475KT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R15X475KT4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 100R15X475KT4E
This table gives cross-reference parts and alternative options found for 100R15X475KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X475KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R1A475KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 100R15X475KT4E vs C2012X5R1A475KB |
0805X475K100N3 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | 100R15X475KT4E vs 0805X475K100N3 |
MMASL21GAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 100R15X475KT4E vs MMASL21GAB5475KTNA18 |
CM21X5R475K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 100R15X475KT4E vs CM21X5R475K10AH |
C0805C475K8PALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 4.7uF, 0805 | KEMET Corporation | 100R15X475KT4E vs C0805C475K8PALTU |
C0805C475K8PALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | 100R15X475KT4E vs C0805C475K8PALTM |
CL21A475KPFSNNG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | 100R15X475KT4E vs CL21A475KPFSNNG |
CM21X5R475K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | 100R15X475KT4E vs CM21X5R475K10AB |
C2012X5R1A475K | Ceramic Capacitor, Ceramic, | TDK Corporation | 100R15X475KT4E vs C2012X5R1A475K |
C0805C475K8PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, | KEMET Corporation | 100R15X475KT4E vs C0805C475K8PAC7215 |