Part Details for 101I-DACP by Wave Tech Co Ltd
Results Overview of 101I-DACP by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101I-DACP Information
101I-DACP by Wave Tech Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 101I-DACP by Wave Tech Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
101I-DACP Part Data Attributes
|
|
101I-DACP
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
101I-DACP
Wave Tech Co Ltd
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standoff = 0.6mm | |
| Body Breadth | 0.13 Inch | |
| Body Depth | 0.236 Inch | |
| Body Length | 1.829 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Pcmcia Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 15u Inch | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.635 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 68 |