Part Details for 10240-1210PE by 3M Interconnect
Overview of 10240-1210PE by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10240-1210PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6814
|
Newark | Je150317814 10240-1210Pe=40/Mdr/Rc/Ra/Smtrecp/M2.5/Scw/20Min |3M 10240-1210PE (Alternate Part Number: 04547452262007 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $13.0600 | Buy Now |
DISTI #
3M1823-ND
|
DigiKey | CONN RCPT 40POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1201 In Stock |
|
$8.8117 / $14.5800 | Buy Now |
DISTI #
7000007562
|
Avnet Americas | Conn SCSI RCP 40 POS 0.64mm Solder RA SMD 40 Terminal 1 Port - Bulk (Alt: 7000007562) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0684 / $9.1836 | Buy Now |
DISTI #
517-10240-1210PE
|
Mouser Electronics | D-Sub Micro-D Connectors 40P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant | 363 |
|
$9.6000 / $14.5700 | Buy Now |
DISTI #
MMM7000007562
|
Heilind Electronics | 7000007562 JE150317814 40/MDR/RC/RA/SMTRECP/M2.5/SCW/ | Americas - 0 in Stock1650 On Order |
|
$10.0918 / $10.4123 | Buy Now |
DISTI #
10240-1210PE
|
TTI | D-Sub Micro-D Connectors 40P R/A SHLD RECEPT SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$9.5000 / $14.4200 | Buy Now |
DISTI #
7000007562
|
Avnet Americas | Conn SCSI RCP 40 POS 0.64mm Solder RA SMD 40 Terminal 1 Port - Bulk (Alt: 7000007562) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0684 / $9.1836 | Buy Now |
DISTI #
7000007562
|
Avnet Americas | Conn SCSI RCP 40 POS 0.64mm Solder RA SMD 40 Terminal 1 Port - Bulk (Alt: 7000007562) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0684 / $9.1836 | Buy Now |
Part Details for 10240-1210PE
10240-1210PE CAD Models
10240-1210PE Part Data Attributes
|
10240-1210PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10240-1210PE
3M Interconnect
D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Board Mounting Option | COMPLIANT BOARDLOCK & PEGS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |