Part Details for 10280-R20CFB by 3M Interconnect
Results Overview of 10280-R20CFB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10280-R20CFB Information
10280-R20CFB by 3M Interconnect is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51740-10102801CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 1P 28S 1P | |
| 51720-10102801AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle, Header With Guide Pin, 1P 28S 1P | |
| 51760-10102801AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle Receptacle, With Guide Pin, 1P 28S 1P |
US Tariff Estimator: 10280-R20CFB by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
10280-R20CFB Part Data Attributes
|
|
10280-R20CFB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10280-R20CFB
3M Interconnect
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Press Fit Terminal, M2.6, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.36 Inch | |
| Body Depth | 0.23 Inch | |
| Body Length | 2.81 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Dielectric Withstanding Voltage | 500vac V | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mounting Option 1 | M2.6 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.905 Mm | |
| Plating Thickness | 8u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Terminal Length | 0.16 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 80 |