Part Details for 102P412R0F by Ohmite Mfg Co
Results Overview of 102P412R0F by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102P412R0F Information
102P412R0F by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 102P412R0F by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
102P412R0F Part Data Attributes
|
|
102P412R0F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
102P412R0F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, 2512
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Welded | |
| Lead Diameter | 0.66 Mm | |
| Lead Spacing | 3.18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -60 °C | |
| Package Height | 6.35 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Radial | |
| Package Width | 3.18 Mm | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 150 V |