Part Details for 102VX-50 by Struthers-Dunn
Overview of 102VX-50 by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102VX-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F1031
|
Newark | Relay, Reed, Spst-No, 5Kv, 0.01A, Panel, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:102Vx Series, Relay Mounting:Panel Mount, Coil Resistance:250Ohm, Switching Current Max:10Ma, Switching Voltage Max:5Kv Rohs Compliant: No |Struthers-Dunn 102VX-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 102VX-50
102VX-50 CAD Models
102VX-50 Part Data Attributes:
|
102VX-50
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
102VX-50
Struthers-Dunn
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 580mW (Coil), 0.01A (Contact), 5000VDC (Contact), DC Input, Random, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.2 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 86.4 mm | |
Coil Current(DC)-Max | 0.048 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 580 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5000VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 5000 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | W | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 86.4mm x 22.2mm x 19.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005900431800863602 inch | |
Termination Type | WIRE |
Alternate Parts for 102VX-50
This table gives cross-reference parts and alternative options found for 102VX-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102VX-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102VX-51 | Dry Reed Relay, 1 Form A, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 580mW (Coil), 0.01A (Contact), 5000VDC (Contact), DC Input, Random, DC Output, Panel Mount | Struthers-Dunn | 102VX-50 vs 102VX-51 |