-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103639-9) 10 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9238
|
Newark | Headers&wire Housings Ltch Hdr Wo Swage 10 |Amp Te Connectivity 103639-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.2600 | Buy Now |
DISTI #
A28549-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 40 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4909 | Buy Now |
DISTI #
2266-103639-9-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 40 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.7300 / $1.4100 | Buy Now |
DISTI #
571-1036399
|
Mouser Electronics | Headers & Wire Housings LTCH HDR WO SWAGE 10 RoHS: Not Compliant | 192 |
|
$1.4300 / $2.4900 | Buy Now |
DISTI #
71705625
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10 MTE HDR SRST LATCH .100CL | TE Connectivity 103639-9 RoHS: Not Compliant Min Qty: 722 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.9000 | RFQ |
|
Future Electronics | 10 Position 2.54 mm Vertical Mount Through Hole Header RoHS: Non Compliant pbFree: No Min Qty: 760 Package Multiple: 760 Container: Box | 0Box |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
AMP103639-9
|
Heilind Electronics | 10 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$0.9651 / $1.3892 | Buy Now |
|
Onlinecomponents.com | 10 MTE HDR SRST LATCH .100CL |
1074 In Stock |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
54459447
|
Verical | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 | Americas - 600 |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
54463241
|
Verical | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 38 Package Multiple: 19 Date Code: 1510 | Americas - 456 |
|
$1.8902 / $2.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103639-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103639-9
TE Connectivity
(103639-9) 10 MTE HDR SRST LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103639-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103639-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 103639-9 vs 103639-9 |
5-103639-9 | (5-103639-9) 10 MTE HDR SRST LATCH .100CL | TE Connectivity | 103639-9 vs 5-103639-9 |