-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103648-2) 03 MTE RCPT HSG SR RIB .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5525
|
Newark | Conn, Housing, Rcpt, 3Pos, 2.54Mm, Product Range:Ampmodu Mte, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103648-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$0.0800 | Buy Now |
DISTI #
103648-2-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14456 In Stock |
|
$0.6055 / $1.0600 | Buy Now |
DISTI #
78X5525
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 78X5525) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 299 Partner Stock |
|
$0.6290 / $0.8090 | Buy Now |
DISTI #
103648-2
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103648-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 16844 Factory Stock |
|
$0.5290 | Buy Now |
DISTI #
571-103648-2
|
Mouser Electronics | Headers & Wire Housings 03 MTE RCPT HSG SR R RoHS: Compliant | 14268 |
|
$0.5500 / $1.0400 | Buy Now |
DISTI #
70042210
|
RS | Cable Mount Socket, 3 Way, 1 Row, 2.54mm Pitch, AMPMODU MTE Series | TE Connectivity 103648-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5190 | Buy Now |
DISTI #
AMP103648-2
|
Heilind Electronics | 03 MTE RCPT HSG SR RIB .100CL | Americas - 1447 in Stock |
|
$0.4693 / $0.5844 | Buy Now |
|
Onlinecomponents.com | 03 MTE RCPT HSG SR RIB .100CL RoHS: Compliant |
11770 In Stock 16844 Factory Stock |
|
$0.4399 / $0.8352 | Buy Now |
|
Quest Components | 3 |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103648-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103648-2
TE Connectivity
(103648-2) 03 MTE RCPT HSG SR RIB .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103648-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103648-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104438-2 | (5-104438-2) 5X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 103648-2 vs 5-104438-2 |
5-103970-2 | (5-103970-2) 8X3 MTE RCPT SR RIBBED .100CL | TE Connectivity | 103648-2 vs 5-103970-2 |
144271-3 | PLUG HE14 IDC 90 3 P AWG 26 | TE Connectivity | 103648-2 vs 144271-3 |
281712-3 | PLUG HE13 IDC 90 3 P TUBE | TE Connectivity | 103648-2 vs 281712-3 |
281784-3 | PLUG HE13 IDC 180 3 P AWG 26-24 | TE Connectivity | 103648-2 vs 281784-3 |
281787-3 | PLUG HE13 IDC 180 3 P AWG 28-26 | TE Connectivity | 103648-2 vs 281787-3 |
1473571-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 103648-2 vs 1473571-3 |
5-103976-2 | (5-103976-2) 8X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 103648-2 vs 5-103976-2 |
5-103957-2 | (5-103957-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 103648-2 vs 5-103957-2 |
5-103979-2 | (5-103979-2) 8X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 103648-2 vs 5-103979-2 |