-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(104362-5) 06 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5934
|
Newark | 06 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 104362-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3316 |
|
$1.0100 | Buy Now |
DISTI #
71705926
|
RS | 06 MTE HDR SRST LATCH W/HLDWN | TE Connectivity 104362-5 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.2300 | RFQ |
DISTI #
AMP104362-5
|
Heilind Electronics | 06 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 MTE HDR SRST LATCH W/HLDWN |
2786 In Stock |
|
$0.9130 / $1.0100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 66 |
|
$1.0688 / $1.7813 | Buy Now |
DISTI #
104362-5
|
TTI | Headers & Wire Housings VERT HDR HI TEMP 6P Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 5370 In Stock |
|
$0.9500 | Buy Now |
DISTI #
AMP104362-5
|
Interstate Connecting Components | 06 MTE HDR SRST LATCH W/HLDWN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 104362-5
|
PEI Genesis | Board Connector 6 Contact(s) | 2011 |
|
Buy Now | |
|
Master Electronics | 06 MTE HDR SRST LATCH W/HLDWN |
2786 In Stock |
|
$0.9130 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104362-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104362-5
TE Connectivity
(104362-5) 06 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104362-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104362-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 104362-5 vs 103639-5 |
5-104935-7 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 104362-5 vs 5-104935-7 |
5-146128-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 104362-5 vs 5-146128-4 |
90136-2306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 104362-5 vs 90136-2306 |
5-103673-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 104362-5 vs 5-103673-5 |
1977162-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug | TE Connectivity | 104362-5 vs 1977162-1 |
826467-6 | 6P MOD II SHROUDED HEADER, ST | TE Connectivity | 104362-5 vs 826467-6 |
3-102898-7 | 06 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 104362-5 vs 3-102898-7 |
0-11240-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 104362-5 vs 0-11240-6 |
87465-8 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | 104362-5 vs 87465-8 |