Part Details for 105-R-RTP-DS-28/20-12 by SloanLED
Results Overview of 105-R-RTP-DS-28/20-12 by SloanLED
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-R-RTP-DS-28/20-12 Information
105-R-RTP-DS-28/20-12 by SloanLED is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 105-R-RTP-DS-28/20-12 by SloanLED
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 105-R-RTP-DS-28/20-12
105-R-RTP-DS-28/20-12 Part Data Attributes
|
|
105-R-RTP-DS-28/20-12
SloanLED
Buy Now
Datasheet
|
Compare Parts:
105-R-RTP-DS-28/20-12
SloanLED
Single Color LED, Red, Transparent, T-1, 3mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Lens Type | Transparent | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 4.318 Mm | |
| Packing Method | Bulk | |
| Shape | Cylindrical | |
| Size | 3 Mm | |
| Surface Mount | No | |
| T-code | T-1 |