-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3652 1201 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8035
|
Newark | Rf Coaxial, N, Jack, 50 Ohm, Panel, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1058644-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ1981
|
Newark | 3652 1201 02 |Amp Te Connectivity 1058644-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6700 / $55.4400 | Buy Now |
|
Onlinecomponents.com | 3652 1201 02 RoHS: Compliant |
240 In Stock |
|
$44.2300 / $73.9200 | Buy Now |
DISTI #
69895536
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Package Min Qty: 1 Package Multiple: 1 Date Code: 1318 | Americas - 226 |
|
$61.9464 / $92.7478 | Buy Now |
DISTI #
65671070
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$45.0000 | Buy Now |
DISTI #
1058644-1
|
TTI | RF Connectors / Coaxial Connectors N ST JCK-REC 4HF PST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1058644-1
|
PEI Genesis | RF N Connector 1 Contact(s) | 7 |
|
Buy Now | |
DISTI #
3652-1201-02
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 3 |
|
RFQ | |
DISTI #
1058644-1
|
Avnet Abacus | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold (Alt: 1058644-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1058644-1
|
Avnet Abacus | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold (Alt: 1058644-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1058644-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1058644-1
TE Connectivity
3652 1201 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.656 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1058644-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1058644-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3652-1201-02 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1058644-1 vs 3652-1201-02 |