Part Details for 1066-R5 by Edwards Signaling
Results Overview of 1066-R5 by Edwards Signaling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1066-R5 Information
1066-R5 by Edwards Signaling is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 93690-106-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. | |
| 65781-066LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,60 Positions | |
| 51939-1066LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8DCP 16S 8ACP Right Angle Header. |
Price & Stock for 1066-R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70476845
|
RS | BUZZER 240V60HZ Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0700 / $53.0300 | RFQ |