Part Details for 107ACA6R3M by Illinois Capacitor Inc
Overview of 107ACA6R3M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107ACA6R3M
107ACA6R3M CAD Models
107ACA6R3M Part Data Attributes
|
107ACA6R3M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107ACA6R3M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4642 mΩ | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | ACA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Shape | FLAT |
Alternate Parts for 107ACA6R3M
This table gives cross-reference parts and alternative options found for 107ACA6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107ACA6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GACEX101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | 107ACA6R3M vs GACEX101M6.3V6.3X5.4TR13 |
GACE101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | 107ACA6R3M vs GACE101M6.3V6.3X5.4TR13 |
107SMH6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1717, LEAD FREE | Illinois Capacitor Inc | 107ACA6R3M vs 107SMH6R3M |
UUX1C101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | 107ACA6R3M vs UUX1C101M1NRGS |
GACE101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | 107ACA6R3M vs GACE101M25V8X10.2TR13 |
UUX1E101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | 107ACA6R3M vs UUX1E101M1NRGS |
GACE101M16V8X6.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3733, CHIP | Cal-Chip Electronics | 107ACA6R3M vs GACE101M16V8X6.2TR13 |
107SMH050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | 107ACA6R3M vs 107SMH050M |
GACEX101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | 107ACA6R3M vs GACEX101M25V8X10.2TR13 |
EMZA6R3ADA101MF61G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | 107ACA6R3M vs EMZA6R3ADA101MF61G |