Part Details for 1092QD1-12V by Visual Communications Company
Overview of 1092QD1-12V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092QD1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7279
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 12V, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:13Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QD1-12V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.8300 | Buy Now |
DISTI #
1092QD1-12V-ND
|
DigiKey | LED PMI, RED, SEMI-DOME, 12V, 3/ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
201 In Stock |
|
$3.0005 / $6.9900 | Buy Now |
DISTI #
593-1092QD1-12V
|
Mouser Electronics | LED Panel Mount Indicators PMI RED SEMI-DOME 12V 3/16" TERM RoHS: Compliant | 1423 |
|
$2.8400 / $7.1300 | Buy Now |
DISTI #
70838429
|
RS | LED Panel Mount Indicator Red SEMI-Dome 12V 3/16" TERM | VCC (Visual Communications Company) 1092QD1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $6.9800 | RFQ |
|
Future Electronics | 1092 Series Red 13000 mcd 12 V Semi-Dome Panel Mount Tab Terminal LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.6900 / $3.8200 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red Semi-Dome 12V Tab RoHS: Compliant |
656 In Stock |
|
$2.5800 / $4.0800 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red Semi-Dome 12V Tab RoHS: Compliant |
656 In Stock |
|
$2.5800 / $4.0800 | Buy Now |
Part Details for 1092QD1-12V
1092QD1-12V CAD Models
1092QD1-12V Part Data Attributes
|
1092QD1-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QD1-12V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 14 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1092QD1-12V
This table gives cross-reference parts and alternative options found for 1092QD1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1092QD1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
524-501-22 | Single Color LED, Red, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1092QD1-12V vs 524-501-22 |
553-2220 | Single Color LED, Green, 3mm | Dialight | 1092QD1-12V vs 553-2220 |
553-2202 | Single Color LED, Green, 3mm | Dialight | 1092QD1-12V vs 553-2202 |
508-997-23 | Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1092QD1-12V vs 508-997-23 |
62069-111 | Single Color LED, Red, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 1092QD1-12V vs 62069-111 |
507-512-04-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 1092QD1-12V vs 507-512-04-17-10 |
508-997-21 | Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1092QD1-12V vs 508-997-21 |
507-512-20-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 1092QD1-12V vs 507-512-20-17-09 |
524-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1092QD1-12V vs 524-997-21 |
507-512-22-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 1092QD1-12V vs 507-512-22-17-10 |