10BEEG3GA-R
Delta Electronics Inc
Description: Mains Power Connector

Overview of 10BEEG3GA-R by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 10BEEG3GA-R by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10BEEG3GA-R by Delta Electronics Inc

10BEEG3GA-R
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Mains Connector Rating
10/15A, 250V
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 10BEEG3GA-R
    Delta Electronics Inc
    Mains Power Connector
    VS

Alternate Parts for 10BEEG3GA-R

This table gives cross-reference parts and alternative options found for 10BEEG3GA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BEEG3GA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10GEEG3C Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GEEG3C
10GEEG3Q Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GEEG3Q
10GEEG3Q-R Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GEEG3Q-R
06GENW3Q-R Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 06GENW3Q-R
10GENG3U Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GENG3U
10GEEW3C Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GEEW3C
06GENW3E-R Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 06GENW3E-R
10GEEW3E Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GEEW3E
10GENG3C Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10GENG3C
10BEEG3G Mains Power Connector Delta Electronics Inc 10BEEG3GA-R vs 10BEEG3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10BEEG3GA-R by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10BEEG3GA-R by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 10BEEG3GA-R would you like to use for your alert(s)?
  • Please alert me when 10BEEG3GA-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10BEEG3GA-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10BEEG3GA-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10BEEG3GA-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10BEEG3GA-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10BEEG3GA-R by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: