Part Details for 10GENG3C by Delta Electronics Inc
Overview of 10GENG3C by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GENG3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-10GENG3C
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, Snap-In, Single, 250VAC, 10A, N/A-Lug RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 | 0 |
|
$4.2900 | Buy Now |
Part Details for 10GENG3C
10GENG3C CAD Models
10GENG3C Part Data Attributes:
|
10GENG3C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10GENG3C
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10GENG3C
This table gives cross-reference parts and alternative options found for 10GENG3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GENG3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10GEEG3Q | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10GEEG3Q |
27W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENG3C vs 27W08AM |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10GEEW3E |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10GENG3Q |
06ME3D | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 06ME3D |
10GENGW3E-R | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10GENGW3E-R |
10GENW3Q-R | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10GENW3Q-R |
29W08 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENG3C vs 29W08 |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENG3C vs 29W76BK |
10BEEG3GA | Mains Power Connector | Delta Electronics Inc | 10GENG3C vs 10BEEG3GA |