Part Details for 10GEEW3E by Delta Electronics Inc
Overview of 10GEEW3E by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GEEW3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1018-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 144 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9626 | Buy Now |
DISTI #
108-10GEEW3E
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, Single, 250VAC, 10A, Screw, N/A-Wire RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 46 Weeks | 0 |
|
$4.5400 | Buy Now |
Part Details for 10GEEW3E
10GEEW3E CAD Models
10GEEW3E Part Data Attributes
|
10GEEW3E
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10GEEW3E
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10GEEW3E
This table gives cross-reference parts and alternative options found for 10GEEW3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GEEW3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEW3E vs 29W08AM |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 10GENG3Q |
10GENG3U | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 10GENG3U |
10GEEW3ES-R | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 10GEEW3ES-R |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEW3E vs 29W76BK |
10BEEG3GA-R | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 10BEEG3GA-R |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEW3E vs 27W76BK |
10GEEW3Q | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 10GEEW3Q |
06ME3DA | Mains Power Connector | Delta Electronics Inc | 10GEEW3E vs 06ME3DA |
27W75 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEW3E vs 27W75 |