Part Details for 10GENG3Q by Delta Electronics Inc
Overview of 10GENG3Q by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GENG3Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-10GENG3Q
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, Snap-In, Single, 250VAC, 10A, N/A-Lug RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 46 Weeks | 0 |
|
$4.9100 | Buy Now |
Part Details for 10GENG3Q
10GENG3Q CAD Models
10GENG3Q Part Data Attributes
|
10GENG3Q
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10GENG3Q
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10GENG3Q
This table gives cross-reference parts and alternative options found for 10GENG3Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GENG3Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BEEG3GA | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10BEEG3GA |
10GEEG3U-R | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10GEEG3U-R |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10GEEW3E |
27W75 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENG3Q vs 27W75 |
10GENG3C | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10GENG3C |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENG3Q vs 27W76BK |
06ME3DA | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 06ME3DA |
10GEEG3C | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10GEEG3C |
10BEEG3G | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10BEEG3G |
10GENW3Q-R | Mains Power Connector | Delta Electronics Inc | 10GENG3Q vs 10GENW3Q-R |