Part Details for 10ME680WG+FA by SUN Electronic Industries Corporation
Results Overview of 10ME680WG+FA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10ME680WG+FA Information
10ME680WG+FA by SUN Electronic Industries Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 10ME680WG+FA by SUN Electronic Industries Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10ME680WG+FA
10ME680WG+FA Part Data Attributes
|
|
10ME680WG+FA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
10ME680WG+FA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 680 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 36 MΩ | |
| JESD-609 Code | e3 | |
| Length | 11.5 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 1140 Ma | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm |
Alternate Parts for 10ME680WG+FA
This table gives cross-reference parts and alternative options found for 10ME680WG+FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ME680WG+FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 860020274013 | Wurth Elektronik | $0.2490 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | 10ME680WG+FA vs 860020274013 |
| 10ZLH680MEFCT78X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF | 10ME680WG+FA vs 10ZLH680MEFCT78X11.5 |
| 10ZLH680MKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10ME680WG+FA vs 10ZLH680MKC8X11.5 |
| 10ZLH680MCE8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10ME680WG+FA vs 10ZLH680MCE8X11.5 |
| RFY/TSSAA-680/10-8X11.5X3 | DAEWOO Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | 10ME680WG+FA vs RFY/TSSAA-680/10-8X11.5X3 |
| UHV1A681MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | 10ME680WG+FA vs UHV1A681MPD1CP |
| EKZM100ETC681MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | 10ME680WG+FA vs EKZM100ETC681MHB5D |
| 10ZLH680MEFCCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10ME680WG+FA vs 10ZLH680MEFCCC8X11.5 |
| 10ZLS680MEFC8X11.5 | Rubycon Corporation | Check for Price | CAP ALUM 680UF 20% 10V RADIAL | 10ME680WG+FA vs 10ZLS680MEFC8X11.5 |
| EKZM100EC5681MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | 10ME680WG+FA vs EKZM100EC5681MHB5D |