Part Details for 10ZLH1800MEFCCC10X20 by Rubycon Corporation
Overview of 10ZLH1800MEFCCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZLH1800MEFCCC10X20
10ZLH1800MEFCCC10X20 CAD Models
10ZLH1800MEFCCC10X20 Part Data Attributes:
|
10ZLH1800MEFCCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH1800MEFCCC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1176 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH1800MEFCCC10X20
This table gives cross-reference parts and alternative options found for 10ZLH1800MEFCCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1800MEFCCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1A188M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLH1800MEFCCC10X20 vs LZ1A188M10020SS |
10ZLH1800MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10ZLH1800MEFCCC10X20 vs 10ZLH1800MEFCSG10X20 |
NRSH182M10V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH1800MEFCCC10X20 vs NRSH182M10V10X20TB12.7MMPF |
MD1A188M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLH1800MEFCCC10X20 vs MD1A188M10020SS |
LQ1A188M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLH1800MEFCCC10X20 vs LQ1A188M10020CS |
10ZLH1800MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1800MEFCCC10X20 vs 10ZLH1800MEFCKC10X20 |
10ZLH1800MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1800MEFCCC10X20 vs 10ZLH1800MEFCCA10X20 |
MAL217234182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLH1800MEFCCC10X20 vs MAL217234182E3 |
10ZLH1800MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10ZLH1800MEFCCC10X20 vs 10ZLH1800MEFCRK10X20 |
10ZLH1800MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10ZLH1800MEFCCC10X20 vs 10ZLH1800MEFCRI10X20 |