Part Details for 10SUR-32S by JST Manufacturing
Overview of 10SUR-32S by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SUR-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4026-ND
|
DigiKey | CONN RCPT 10POS IDC 32AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2117 In Stock |
|
$0.6138 / $1.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | Tin 0.8mm 1 P=0.8mm IDC Connectors ROHS | 1400 |
|
$0.2427 / $0.4709 | Buy Now |
|
LCSC | Tin 0.8mm 1 P0.8mm IDC Connectors ROHS | 10 |
|
$0.2477 / $0.4805 | Buy Now |
Part Details for 10SUR-32S
10SUR-32S CAD Models
10SUR-32S Part Data Attributes:
|
10SUR-32S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
10SUR-32S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10SUR-32S
This table gives cross-reference parts and alternative options found for 10SUR-32S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SUR-32S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1690960000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 10SUR-32S vs 1690960000 |
95296-510 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 10SUR-32S vs 95296-510 |
BTFW10R-3RBTAE1LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10SUR-32S vs BTFW10R-3RBTAE1LF |
68685-610LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10SUR-32S vs 68685-610LF |
1958790000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 10SUR-32S vs 1958790000 |
BCS-110-F-S-TE | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 10SUR-32S vs BCS-110-F-S-TE |
68685-610 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 10SUR-32S vs 68685-610 |