-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5555
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 10TCE220ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8520 / $1.0200 | Buy Now |
DISTI #
86Y4971
|
Newark | Cap, 220Μf, 10V, 20%, Capacitance:220Μf, Voltage Rating:10V, Product Range:Poscap Tce Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 10TCE220ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
P123523CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.8907 / $2.3300 | Buy Now |
DISTI #
10TCE220ML
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TCE220ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8515 / $0.9641 | Buy Now |
DISTI #
667-10TCE220ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP RoHS: Compliant | 214 |
|
$0.8620 / $2.2800 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 220UF 10VDC 20% 0.025Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8450 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 220UF 10VDC 20% 0.025Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 10VDC, 220uF, 25m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8260 / $1.7300 | Buy Now |
DISTI #
10TCE220ML
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TCE220ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8515 / $0.9641 | Buy Now |
DISTI #
10TCE220ML
|
TME | Capacitor: tantalum-polymer, 220uF, 10VDC, TC, SMD, ±20%, -55÷105°C Min Qty: 1250 | 0 |
|
$1.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TCE220ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TCE220ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TCE220ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TCE220ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T50D227M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs T50D227M010C0040 |
T545D227M010ATE0407280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | 10TCE220ML vs T545D227M010ATE0407280 |
T545D227M010ATE040 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | 10TCE220ML vs T545D227M010ATE040 |
04051-032MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs 04051-032MZ |
T598D227M010AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCE220ML vs T598D227M010AHS040 |
T598D227M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCE220ML vs T598D227M010AHE080 |
T56D227M010CSS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs T56D227M010CSS040 |
T51D227M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs T51D227M010C0040 |
T56D227M010CSB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs T56D227M010CSB040 |
T56D227M010CZS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCE220ML vs T56D227M010CZS040 |