110-47-320-41-001000
Description: IC Socket,

Overview of 110-47-320-41-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 110-47-320-41-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC0134
Newark Dip Socket, 20Pos, 2.54Mm, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Mill-Max 110-47-320-41-001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 186
  • 1 $0.6690
  • 10 $0.6690
  • 25 $0.6690
  • 50 $0.6690
  • 100 $0.6690
  • 250 $0.6690
  • 500 $0.6690
  • 1,000 $0.6690
$0.6690 Buy Now
DISTI # ED11088-ND
DigiKey CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube 796
In Stock
  • 1 $1.9300
  • 10 $1.4730
  • 25 $1.3256
  • 50 $1.2254
  • 100 $1.1341
  • 250 $1.0260
  • 500 $0.9531
  • 1,000 $0.8869
  • 2,500 $0.8088
$0.8088 / $1.9300 Buy Now
DISTI # 575-1104732041001000
Mouser Electronics IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant 2835
  • 1 $1.7000
  • 10 $1.2300
  • 100 $1.0200
  • 500 $0.9530
  • 1,000 $0.8860
  • 2,500 $0.8080
$0.8080 / $1.7000 Buy Now
DISTI # 71404668
RS STANDARD PIN HEADER, 20 Pins, Tin over Nickel | Mill-Max 110-47-320-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk 0
  • 60 $8.7900
  • 300 $8.0900
  • 600 $7.0300
$7.0300 / $8.7900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube 0
Tube
  • 60 $6.0300
$6.0300 Buy Now
DISTI # 000000000005666117
Sager IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 0
  • 50 $10.0000
  • 100 $5.0000
  • 250 $2.1200
  • 500 $1.6000
  • 1,000 $1.2800
  • 2,500 $1.0500
$1.0500 / $10.0000 Buy Now

CAD Models for 110-47-320-41-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 110-47-320-41-001000 by Mill-Max Mfg Corp

110-47-320-41-001000
Mill-Max Mfg Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Mill-Max
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
JESD-609 Code
e4
Want to compare parts?
  1. 110-47-320-41-001000
    Mill-Max Mfg Corp
    IC Socket,
    VS

Alternate Parts for 110-47-320-41-001000

This table gives cross-reference parts and alternative options found for 110-47-320-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-47-320-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
115-93-320-41-001000 IC Socket, DIP20, 20 Contact(s), Mill-Max Mfg Corp 110-47-320-41-001000 vs 115-93-320-41-001000
110-93-320-41-001 IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-93-320-41-001
SPC15520 IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Solder SPC Multicomp 110-47-320-41-001000 vs SPC15520
110-13-320-41-001100 IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-13-320-41-001100
110-43-320-41-001000 IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-43-320-41-001000
110-93-320-41-605000 IC Socket, DIP20, 20 Contact(s), Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-93-320-41-605000
110-44-320-41-001000 IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-44-320-41-001000
110-93-320-41-001000 IC Socket, DIP20, 20 Contact(s), Solder, Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-93-320-41-001000
SMO-20-S6G IC Socket, DIP20, 20 Contact(s), ABB Installation Products Inc 110-47-320-41-001000 vs SMO-20-S6G
110-83-320-41-530000 IC Socket, DIP20, 20 Contact(s), Mill-Max Mfg Corp 110-47-320-41-001000 vs 110-83-320-41-530000
Part Number Description Manufacturer Compare
ICE-203-SL180-TG30 IC Socket, DIP20, 20 Contact(s) 3M Interconnect 110-47-320-41-001000 vs ICE-203-SL180-TG30
ICE-203-E1-TG DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-E1-TG
ICE-203-SD2-TT DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-SD2-TT
ICE-203-WB-TT DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-WB-TT
D01-E012042 IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Harwin 110-47-320-41-001000 vs D01-E012042
ICE-203-T-WA-TT DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-T-WA-TT
ICE-203-WA-TG30 IC Socket, DIP20, 20 Contact(s) 3M Interconnect 110-47-320-41-001000 vs ICE-203-WA-TG30
ICE-203-T-CP-TG DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-T-CP-TG
HLS320-29TT IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 110-47-320-41-001000 vs HLS320-29TT
ICE-203-T-E2-TG DIP20, IC SOCKET 3M Electronics 110-47-320-41-001000 vs ICE-203-T-E2-TG

Related Parts for 110-47-320-41-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 110-47-320-41-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 110-47-320-41-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 110-47-320-41-001000 would you like to use for your alert(s)?
  • Please alert me when 110-47-320-41-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 110-47-320-41-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 110-47-320-41-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 110-47-320-41-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 110-47-320-41-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 110-47-320-41-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: