There are no models available for this part yet.
Overview of 110-93-320-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 110-93-320-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C2312
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 110-93-320-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.4700 / $2.6300 | Buy Now | |
DISTI #
ED3320-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
548 In Stock |
|
$1.3229 / $3.1300 | Buy Now | |
DISTI #
575-193320
|
Mouser Electronics | IC & Component Sockets 20P TIN PIN GLD CONT RoHS: Not Compliant | 1593 |
|
$1.3200 / $2.8000 | Buy Now | |
DISTI #
70206185
|
RS | Dual In-Line Socket, DIP, 20 Open, Thru-Hole 0.3", Solder Tail, 3A, 110 Series | Mill-Max 110-93-320-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 373 |
|
$2.1700 / $2.7500 | Buy Now | |
Future Electronics | 20 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.2700 / $6.4300 | Buy Now | ||
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
MMX110-93-320-41-001000
|
Heilind Electronics | Americas - 60 in Stock |
|
$2.0723 / $2.0724 | Buy Now | ||
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount | 117 |
|
$1.8750 / $3.7500 | Buy Now | ||
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount | 12 |
|
$4.0700 / $5.5500 | Buy Now |
CAD Models for 110-93-320-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 110-93-320-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
DIP SOCKET
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SOLDER
|
Alternate Parts for 110-93-320-41-001000
This table gives cross-reference parts and alternative options found for 110-93-320-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-320-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115-93-320-41-001000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 115-93-320-41-001000 |
110-93-320-41-001 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-93-320-41-001 |
SPC15520 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Solder | SPC Multicomp | 110-93-320-41-001000 vs SPC15520 |
110-13-320-41-001100 | IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-13-320-41-001100 |
110-47-320-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-47-320-41-001000 |
110-43-320-41-001000 | IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-43-320-41-001000 |
110-93-320-41-605000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-93-320-41-605000 |
110-44-320-41-001000 | IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-44-320-41-001000 |
SMO-20-S6G | IC Socket, DIP20, 20 Contact(s), | ABB Installation Products Inc | 110-93-320-41-001000 vs SMO-20-S6G |
110-83-320-41-530000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 110-93-320-41-001000 vs 110-83-320-41-530000 |
Related Parts for 110-93-320-41-001000
-
110-93-316-41-001000Sockets and Chip Carriers
-
499252-2Headers and Edge Type Connectors
-
17-766-2Terminals and Terminal Blocks
-
C317C270K2G5TA7301Fixed Capacitors
-
RC07GF390JFixed Resistors
-
1N5234BZener Diodes
-
SP1210-224HFixed Inductors
-
ULN2803ADWSmall Signal Bipolar Transistors
-
U6264BDK07LLG1SRAMs