Part Details for 110-80018 by HellermannTyton
Results Overview of 110-80018 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-80018 Information
110-80018 by HellermannTyton is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65780-018LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 18 Position ,2.54mm (0.100in) Pitch. | |
| G800W580018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x16Pin,G/F,NY6T,6.1mm*2.5mm*3.0mm,Color-Black,BAG | |
| 68001-803HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 110-80018
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK5648
|
Newark | 110-80018 |Hellermanntyton 110-80018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $37.3000 | Buy Now |
|
DISTI #
110-80018-ND
|
DigiKey | EVO 9 NOSEPIECE FLUSH CUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$26.7964 / $31.1900 | Buy Now |
|
DISTI #
329-11080018
|
Mouser Electronics | Cable Tie Mounts EVO 9 Nosepiece Flush Cut, Replacement Part, 1/pkg RoHS: Compliant | 0 |
|
$22.5200 / $26.4000 | Order Now |
|
DISTI #
71405430
|
RS | TIE WRAP PART, REPLACEMENT FLUSH CUT NOSEPIECE FOR EVO9 HAND TOOL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$16.6800 | Buy Now |
|
|
Onlinecomponents.com | EVO 9 Nosepiece Flush Cut - Replacement Part - 1/pkg COO: United States RoHS: Compliant |
19 In Stock |
|
$19.0900 / $21.9000 | Buy Now |
|
DISTI #
69235023
|
Verical | Tools and Accessories, EVO 9 Nose Piece Flush Cut, Replacement Part, 1/pkg Base Data RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 18 |
|
$28.3318 / $29.6564 | Buy Now |
|
DISTI #
110-80018
|
TTI | Cable Tie Mounts EVO 9 Nosepiece Flush Cut, Replacement Part, 1/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
|
DISTI #
000000000005775299
|
Sager | EVO 9 NOSEPIECE FLUSH CUT, REPLACEMENT PART, 1/PKG Min Qty: 1 | 0 |
|
$30.2900 / $39.7500 | Buy Now |
|
|
Master Electronics | EVO 9 Nosepiece Flush Cut - Replacement Part - 1/pkg COO: United States RoHS: Compliant |
19 In Stock |
|
$19.0900 / $21.9000 | Buy Now |