114403
Description: Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle,

Overview of 114403 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 114403 by ERNI

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   53
RFQ

CAD Models for 114403 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 114403 by ERNI

114403
ERNI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ERNI
Additional Feature
THREE CONTACT LEVEL
Board Mounting Option
PEG
Body Breadth
0.559 inch
Body Depth
0.878 inch
Body Length
0.461 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
9 A
Reference Standard
UL
Shell Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
Terminal Length
0.118 inch
Termination Type
PRESS FIT
Total Number of Contacts
3
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 114403
    ERNI
    Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle,
    VS

Alternate Parts for 114403

This table gives cross-reference parts and alternative options found for 114403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 114403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
178496-6 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 114403 vs 178496-6
71231-0304 Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle Molex 114403 vs 71231-0304
178496-4 UNIV. POWER HDR H ASSY 3P YEL. TE Connectivity 114403 vs 178496-4
43588-0015 Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle Molex 114403 vs 43588-0015
1-353081-2 (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P TE Connectivity 114403 vs 1-353081-2
HD97030 Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle Foxconn 114403 vs HD97030
8-353081-2 (8-353081-2) DYNAMIC D-5200S H-HDR ASSY 3P TE Connectivity 114403 vs 8-353081-2
2-178496-1 UNIV. POWER HDR H ASSY 2P NAT. TE Connectivity 114403 vs 2-178496-1
71231-0204 Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle Molex 114403 vs 71231-0204
2-178313-5 Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle TE Connectivity 114403 vs 2-178313-5

Related Parts for 114403

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 114403 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 114403 by ERNI

Select Manufacturer
Which Manufacturer of 114403 would you like to use for your alert(s)?
  • Please alert me when 114403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 114403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 114403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 114403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 114403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 114403 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: