| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 115B-R034-FT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, | 115B-R034-FT601 vs 115B-R034-FT |
| 115B-R034-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, | 115B-R034-FT601 vs 115B-R034-FBW |
| 115B-R034-FB601 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, 600ppm/Cel, | 115B-R034-FT601 vs 115B-R034-FB601 |
| 115B-R034-FB601Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, 600ppm/Cel, | 115B-R034-FT601 vs 115B-R034-FB601Q |
| 115B-R034-FT601W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, 600ppm/Cel, | 115B-R034-FT601 vs 115B-R034-FT601W |
| 115B-R034-FB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, | 115B-R034-FT601 vs 115B-R034-FB |
Part Details for 115B-R034-FT601 by RCD Components Inc
Results Overview of 115B-R034-FT601 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
115B-R034-FT601 Information
115B-R034-FT601 by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 927-6115-B5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 8-column, 100ohms. | |
| 77311-5BJ-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. |
US Tariff Estimator: 115B-R034-FT601 by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
115B-R034-FT601 Part Data Attributes
|
|
115B-R034-FT601
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
115B-R034-FT601
RCD Components Inc
Fixed Resistor, Wire Wound, 1.5W, 0.034ohm, 45V, 1% +/-Tol, 600ppm/Cel,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| Lead Diameter | 0.508 Mm | |
| Lead Length | 27.94 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.16 Mm | |
| Package Length | 7.92 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 0.034 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 600 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 45 V |
Alternate Parts for 115B-R034-FT601
This table gives cross-reference parts and alternative options found for 115B-R034-FT601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115B-R034-FT601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.