Part Details for 11AA02UID-I/SN by Microchip Technology Inc
Results Overview of 11AA02UID-I/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11AA02UID-I/SN Information
11AA02UID-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 11AA02UID-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70W1147
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 11AA02UID-I/SN RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
|
DISTI #
11AA02UID-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1109 In Stock |
|
$0.4100 / $0.4300 | Buy Now |
|
DISTI #
11AA02UID-I/SN
|
Avnet Americas | EEPROM Serial 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: 11AA02UID-I/SN) COO: China RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3625 / $0.4143 | Buy Now |
|
DISTI #
579-11AA02UID-I/SN
|
Mouser Electronics | EEPROM 2K UNI/O EE Unique ID Upper Quarter S/W RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
|
DISTI #
11AA02UID-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE UID, IND, SOIC, Projected EOL: 2039-05-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 800 and Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
|
DISTI #
70322957
|
RS | 2K UNI/O EE, UNIQUE ID, UPPER QUARTER SOFTWARE WRITE-PROTECTED Min Qty: 900 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3920 / $0.4400 | RFQ |
|
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 800 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
|
|
NAC | 2K UNI/O EE, Unique ID, Upper Quarter Software Write-Protected. Package: 8 SOIC 3.90mm(.150in) TUBE - SPECIALTY SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 600 |
|
$0.3600 / $0.4500 | Buy Now |
|
|
Master Electronics | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 800 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
US Tariff Estimator: 11AA02UID-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 11AA02UID-I/SN
11AA02UID-I/SN Part Data Attributes
|
|
11AA02UID-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA02UID-I/SN
Microchip Technology Inc
2K, 256 X 8 1.8V SERIAL EE UID, IND
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
Alternate Parts for 11AA02UID-I/SN
This table gives cross-reference parts and alternative options found for 11AA02UID-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA02UID-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 11AA02UIDT-I/TT | Microchip Technology Inc | $0.4092 | 2K, 256 X 8 1.8V SERIAL EE UID, IND | 11AA02UID-I/SN vs 11AA02UIDT-I/TT |
| 11AA02E64T-I/TT | Microchip Technology Inc | $0.4504 | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND | 11AA02UID-I/SN vs 11AA02E64T-I/TT |
| 11AA02E64T-I/SN | Microchip Technology Inc | $0.5425 | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND | 11AA02UID-I/SN vs 11AA02E64T-I/SN |
11AA02UID-I/SN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 11AA02UID-I/SN is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +125°C.
-
To ensure reliable communication with the 11AA02UID-I/SN, it's crucial to follow the recommended bus layout and termination guidelines, as specified in the datasheet. Additionally, ensure that the clock frequency is within the specified range, and the device is properly powered and reset.
-
The 11AA02UID-I/SN supports clock frequencies up to 400 kHz, as specified in the datasheet. However, it's recommended to operate the device at a clock frequency of 100 kHz or lower to ensure reliable communication and minimize power consumption.
-
The 11AA02UID-I/SN provides error detection and correction mechanisms, such as cyclic redundancy checks (CRC) and error flags. It's essential to implement error handling routines in your application code to detect and recover from errors, such as retrying transactions or resetting the device.
-
The typical power consumption of the 11AA02UID-I/SN is around 1.5 mA during active operation, and less than 1 μA during standby mode. However, the actual power consumption may vary depending on the operating frequency, voltage, and other factors.