Part Details for 11LC080T-E/SN by Microchip Technology Inc
Results Overview of 11LC080T-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11LC080T-E/SN Information
11LC080T-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 11LC080T-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98M5018
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C, Memory Configuration:1K X 8Bit, Interfaces:Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 11LC080T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3820 | Buy Now |
|
DISTI #
11LC080T-E/SN-ND
|
DigiKey | IC EEPROM 8KBIT SGL WIRE 8SOIC Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
|
DISTI #
11LC080T-E/SN
|
Avnet Americas | EEPROM Serial 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 11LC080T-E/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Tape & Reel | 0 |
|
$0.3375 / $0.3857 | Buy Now |
|
DISTI #
579-11LC080T-E/SN
|
Mouser Electronics | EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
DISTI #
11LC080T-E/SN
|
Microchip Technology Inc | SINGLE WIRE SEEPROM WITH 8K BITS OF MEMORY & DEVICE ADDRESS A0H, SOIC, Projected EOL: 2035-12-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
DISTI #
70571096
|
RS | 8K, 1024 X 8 2.5V SERIAL EE, EXT Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 / $0.4100 | RFQ |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.3704 / $0.5400 | Buy Now |
|
|
NAC | 8K, 1024 X 8 2.5V SERIAL EE, EXT. Package: 8 SOIC 3.90mm(.150in) T/R - SPECIALTY SERIAL EE Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
|
DISTI #
11LC080T-E/SN
|
Avnet Silica | EEPROM Serial 8Kbit 1K x 8 33V5V 8Pin SOIC N TR (Alt: 11LC080T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$0.3704 / $0.5400 | Buy Now |
US Tariff Estimator: 11LC080T-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 11LC080T-E/SN
11LC080T-E/SN Part Data Attributes
|
|
11LC080T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11LC080T-E/SN
Microchip Technology Inc
SINGLE WIRE SEEPROM WITH 8K BITS OF MEMORY & DEVICE ADDRESS A0H
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | No | |
| Reverse Pinout | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | 1-Wire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | No | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for 11LC080T-E/SN
This table gives cross-reference parts and alternative options found for 11LC080T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11LC080T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 11LC080T-I/SN | Microchip Technology Inc | $0.3470 | 2.5V Single-wire SEEPROM with 8k-bits of memory and device address A0H | 11LC080T-E/SN vs 11LC080T-I/SN |