Part Details for 1202-20-9 by Kings Electronics
Results Overview of 1202-20-9 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1202-20-9 Information
1202-20-9 by Kings Electronics is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10120260-111-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, With Damper, Lead Free | |
| 10120260-131-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 15 Column, 6mm Height, 85Ω, With Damper, Lead Free | |
| 76350-120-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 22 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1202-20-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | N FEMALE CABLE MOUNT Package Multiple: 1 | 36 |
|
Buy Now |
US Tariff Estimator: 1202-20-9 by Kings Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1202-20-9
1202-20-9 Part Data Attributes
|
|
1202-20-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1202-20-9
Kings Electronics
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Compatible Contact: 1-534-94ma9 | |
| Body Depth | 0.93 Inch | |
| Body Diameter | 0.885 Inch | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf N Connector | |
| Contact Gender | Female | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 11 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 |