Part Details for 1206B103K201CT by Kamaya Inc
Results Overview of 1206B103K201CT by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206B103K201CT Information
1206B103K201CT by Kamaya Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206B103K201CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 12000 |
|
RFQ |
Part Details for 1206B103K201CT
1206B103K201CT CAD Models
1206B103K201CT Part Data Attributes
|
|
1206B103K201CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
1206B103K201CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 1206 (3216 mm), -55º ~ +125ºC, 7” Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Reach Compliance Code | Unknown |